PDP SEO Portlet

HFJ11-1G06E-L12RL

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-1G06E-L12RL
Secondary Manufacturer Part#: HFJ11-1G06E-L12RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gigabit (10/100/1000) Ethernet RJ45
  • IEEE802.3ab Compliant
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 30µ” Gold Plating (min) on Contacts
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Gold
Receptacle
Through Hole
8 POS
1
0 to 70 °C
2.5400 mm
21.59 mm
15.64 mm
15.88 mm
Solder
RJ-45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:520  Mult:26  
USD $:
520+
$4.48571
1040+
$4.24324
2080+
$4.13158
4160+
$4.02564
8320+
$3.9576