PDP SEO Portlet

DCU0-0509MD

Isolated Through Hole DC/DC Converter, ITE, 2 W, 1 Output, Fixed, 9 V, 225 mA, Regulated, DIP

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: DCU0-0509MD
Secondary Manufacturer Part#: DCU0-0509MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DCU0-0509MD this low cost series of 2 watt DC/DC Converters to specifically address the power and isolation requirements of IEEE 802.3 for 10BASE2 applications. Additional output voltages are available for other isolated voltage applications.

  • 2 Watt DC/DC Converter
  • 10BASE2 and 10BASE5
  • 100% Compliance Testing
  • Without Enable Feature

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5 V
500 Vrms
1
0 to 70 °C
0.225 A
225 mA
2 W
Regulated
9 V
9 Vdc
ITE
25.4 mm
25.4 x 10.16 x 8.89 mm
8.89 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $: