DCU0-0509D
Isolated Through Hole DC/DC Converter, ITE, 2 W, 1 Output, Fixed, 9 V, 250 mA, Regulated, DIP
Manufacturer:HALO Electronics
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DCU0-0509D
Secondary Manufacturer Part#: DCU0-0509D
- RoHS 10 Compliant
- Tariff Charges
DCU0-0509D this low cost series of 2 watt DC/DC Converters to specifically address the power and isolation requirements of IEEE 802.3 for 10BASE2 applications. Additional output voltages are available for other isolated voltage applications.
- 2 Watt DC/DC Converter
- 10BASE2 and 10BASE5
- 100% Compliance Testing
- Without Enable Feature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 5 V | ||
| 500 Vrms | ||
| 1 | ||
| 0 to 70 °C | ||
| 0.25 A | ||
| 250 mA | ||
| 2 W | ||
| Regulated | ||
| 9 V | ||
| 9 Vdc | ||
| ITE | ||
| 32.51 mm | ||
| 32.77 x 14.73 x 12.07 mm | ||
| 12.07 mm | ||
| 15.24 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |