PDP SEO Portlet

GS88132CGD-250I

SRAM Chip Sync Single 2.5V/3.3V 9M-Bit 256K x 32 5.5ns/2.5ns 165-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS88132CGD-250I
Secondary Manufacturer Part#: GS88132CGD-250I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 100-lead TQFP and 165-bump BGA packages
  • RoHS-compliant 100-lead TQFP and 165-bump BGA packages available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through|Pipelined
250 MHz
SDR
9 Mbit
Tin-Silver-Copper
260
175@Flow-Through|215@Pipelined mA
2.7, 3.6 V
5.5@Flow-Through|2.5@Pipelined ns
9 Mbit
2.3, 3 V
Surface Mount
MSL 3 - 168 hours
165
32 Bit
32 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$10.5
288+
$10.332
576+
$10.164
864+
$9.996
1152+
$9.828