PDP SEO Portlet

GS88018CGT-200

SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 6.5ns/3ns 100-Pin TQFP

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS88018CGT-200
Secondary Manufacturer Part#: GS88018CGT-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FT pin for user-configurable flow through or pipeline operation
  • Single Cycle Deselect (SCD) operation
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 100-lead TQFP package
  • RoHS-compliant 100-lead TQFP package available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through|Pipelined
200 MHz
SDR
9 Mbit
Matte Tin
260
130@Flow-Through|155@Pipelined mA
2.7, 3.6 V
6.5@Flow-Through|3@Pipelined ns
9 Mbit
2.3, 3 V
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
512 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.6, 3.6 V
3, 3 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$7.65
144+
$7.5276
288+
$7.4052
432+
$7.2828
576+
$7.1604