PDP SEO Portlet

GS8673ET36BGK-500I

SRAM Chip Sync Quad 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673ET36BGK-500I
Secondary Manufacturer Part#: GS8673ET36BGK-500I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECCRAMs are the Common I/O half of the / family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the Sigma Quad-II/-II family), these third generation devices offer several new features that help enable significantly higher performance.

  • For use with GSI SRAM Port IP
  • 2Mb x 36 and 4Mb x 18 organizations available
  • 725 MHz maximum operating frequency
  • 725 MT/s peak transaction rate (in millions per second)
  • 52 Gb/s peak data bandwidth (in x36 devices)
  • Common I/O DDR Data Bus
  • Non-multiplexed SDR Address Bus
  • One operation - Read or Write - per clock cycle
  • Burst of 2 Read and Write operations
  • 3 cycle Read Latency
  • On-chip ECC with virtually zero SER
  • 1.35V core voltage
  • 1.2V or 1.35V or 1.5V I/O interface (HSTL or SSTL)
  • Configurable ODT (on-die termination)
  • ZQ pin for programmable driver impedance
  • ZT pin for programmable ODT impedance
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 14 mm x 22 mm, 260 BGA
    • K: 5/6 RoHS-compliant package
    • GK: 6/6 RoHS-compliant package
  • 64MB or 72MB product family
  • Default to SCD x36 Interleaved Pipeline mode

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
500 MHz
DDR
72 Mbit
500 MHz
1870 mA
0.4 ns
72 Mbit
Surface Mount
260
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
260BGA
260
14 x 22 x 1.5 mm
0
Industrial
SigmaDDR SRAM
BGA
1.35 V
1.3500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$253.8228
168+
$243.9336
336+
$234.0444
504+
$224.1552
672+
$220.0347