PDP SEO Portlet

GS8673ET18BGK-550IS

SRAM Chip Sync 1.35V 72M-Bit 4M x 18 260-Pin BGA Bulk

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673ET18BGK-550IS
Secondary Manufacturer Part#: GS8673ET18BGK-550IS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The family of SRAMs are the Common I/O half of the / family of high performance SRAMs. Although very similar to GSI's second generation of networking SRAMs, the Sigma Quad-II/ -II family, this third generation family of SRAMs offers new features that allow much higher speeds, such as user-configurable on-die input termination, improved output signal integrity, and adjustable pipeline length.

  • On-Chip ECC with virtually zero SER
  • Configurable Read Latency (3.0 or 2.0 cycles)
  • Simultaneous Read and Write Sigma DDR-IIIeā„¢ Interface
  • Common I/O Bus
  • Double Data Rate interface
  • Burst of 2 Read and Write
  • Pipelined read operation
  • Fully coherent Read and Write pipelines
  • 1.35 V nominal VDD
  • 1.2 V JESD8-16A BIC-3 Compliant Interface
  • 1.5 V HSTL Interface
  • ZQ pin for programmable output drive impedance
  • ZT for programmable input termination impedance
  • Configurable Input Termination
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 260-ball, 14 mm x 22 mm, 1 mm ball pitch BGA package
    • K: 5/6 RoHS-compliant package
    • GK: 6/6 RoHS-compliant package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$272.4876
168+
$261.8712
336+
$251.2548
504+
$240.6384
672+
$236.2149