PDP SEO Portlet

GS8673EQ36BGK-625

SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673EQ36BGK-625
Secondary Manufacturer Part#: GS8673EQ36BGK-625
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sigma Quad-IIIe ECCRAMs are the Separate I/O half of the /Sigma DDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the Sigma Quad-II/Sigma DDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

  • For use with GSI SRAM Port IP
  • 2Mb x 36 and 4Mb x 18 organizations available
  • 725 MHz maximum operating frequency
  • 1.45 BT/s peak transaction rate (in billions per second)
  • 104 Gb/s peak data bandwidth (in x36 devices)
  • Separate I/O DDR Data Buses
  • Non-multiplexed DDR Address Bus
  • Two operations - Read and Write - per clock cycle
  • Burst of 2 Read and Write operations
  • 3 cycle Read Latency
  • On-chip ECC with virtually zero SER
  • 1.35V core voltage
  • 1.2V or 1.35V or 1.5V I/O interface (HSTL or SSTL)
  • Configurable ODT (on-die termination)
  • ZQ pin for programmable driver impedance
  • ZT pin for programmable ODT impedance
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 14 mm x 22 mm, 119 BGA
    • K: 5/6 RoHS-compliant package
    • GK: 6/6 RoHS-compliant package
  • 64MB or 72MB product family
  • Default to SCD x36 Interleaved Pipeline mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$260.7528
168+
$250.5936
336+
$240.4344
504+
$230.2752
672+
$226.0422