PDP SEO Portlet

GS8673EQ18BGK-725S

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673EQ18BGK-725S
Secondary Manufacturer Part#: GS8673EQ18BGK-725S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
725 MHz
QDR
72 Mbit
Tin-Silver-Copper
260
725 MHz
0.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
260
18 Bit
18 Bit
4 MWords
0 to 70 °C
70 °C
0 °C
260BGA
260
14 x 22 x 1.6
No
Commercial
SigmaQuad SRAM
BGA
1.35 V
Synchronous
1.3500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$347.6088
168+
$334.0656
336+
$320.5224
504+
$306.9792
672+
$301.3362