PDP SEO Portlet

GS8673EQ18BGK-675I

SRAM Chip Sync Single 1.35V 72M-Bit 4M x 18 0.4ns 260-Pin BGA Bulk

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673EQ18BGK-675I
Secondary Manufacturer Part#: GS8673EQ18BGK-675I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECCRAMs are the Separate I/O half of the / family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the Sigma Quad-II/-II family), these third generation devices offer several new features that help enable significantly higher performance.

  • On-Chip ECC with virtually zero SER
  • Configurable Read Latency (3.0 or 2.0 cycles)
  • Simultaneous Read and Write ™ Interface
  • Separate I/O Bus
  • Double Data Rate interface
  • Burst of 2 Read and Write
  • Pipelined read operation
  • Fully coherent Read and Write pipelines
  • 1.35V nominal VDD
  • 1.2V JESD8-16A BIC-3 Compliant Interface
  • 1.5V HSTL Interface
  • ZQ pin for programmable output drive impedance
  • ZT pin for programmable input termination impedance
  • Configurable Input Termination
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 260-ball, 14 mm x 22 mm, 1 mm ball pitch BGA package
    • K: 5/6 RoHS-compliant package
    • GK: 6/6 RoHS-compliant package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$395.57678
168+
$393.57891
336+
$391.58105
672+
$389.58319
1344+
$387.58532