GS8673ED36BK-675IS
SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS8673ED36BK-675IS
Secondary Manufacturer Part#: GS8673ED36BK-675IS
- RoHS 10 Compliant
- Tariff Charges
The family of ECCRAMs are the Separate I/O half of the / family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs, the Sigma Quad-II/ -II family, this third generation family of ECCRAMs offers new features that allow much higher speeds, such as user-configurable on-die input termination, improved output signal integrity, and adjustable pipeline length.
- On-Chip ECC with virtually zero SER
- Configurable Read Latency (3.0 or 2.0 cycles)
- Simultaneous Read and Write ™ Interface
- Separate I/O Bus
- Double Data Rate interface
- Burst of 4 Read and Write
- Pipelined read operation
- Fully coherent Read and Write pipelines
- 1.35 V nominal VDD
- 1.2 V JESD8-16A BIC-3 Compliant Interface
- 1.5 V HSTL Interface
- ZQ pin for programmable output drive impedance
- ZT pin for programmable input termination impedance
- Configurable Input Termination
- IEEE 1149.1 JTAG-compliant Boundary Scan
- 260-ball, 14 mm x 22 mm, 1 mm ball pitch BGA package
- K: 5/6 RoHS-compliant package
- GK: 6/6 RoHS-compliant package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Pipelined | ||
| 675 MHz | ||
| QDR | ||
| 72 Mbit | ||
| 3170|2240 mA | ||
| 0.4 ns | ||
| 72 Mbit | ||
| Surface Mount | ||
| 260 | ||
| 36 Bit | ||
| 36 Bit | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 260BGA | ||
| 260 | ||
| 14 x 22 x 1.6 | ||
| No | ||
| Industrial | ||
| SigmaQuad SRAM | ||
| BGA | ||
| 1.35 V | ||
| Synchronous | ||
| 1.3500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |