GS8673ED36BGK-675IS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Pipelined | ||
| 675 MHz | ||
| QDR | ||
| 72 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 3170|2240 mA | ||
| 0.4 ns | ||
| 72 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 260 | ||
| 36 Bit | ||
| 36 Bit | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 260BGA | ||
| 260 | ||
| 14 x 22 x 1.6 | ||
| No | ||
| Industrial | ||
| SigmaQuad SRAM | ||
| BGA | ||
| 1.35 V | ||
| Synchronous | ||
| 1.3500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |