PDP SEO Portlet

GS8673ED36BGK-675

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8673ED36BGK-675
Secondary Manufacturer Part#: GS8673ED36BGK-675
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
675 MHz
QDR
72 Mbit
Tin-Silver-Copper
260
3170|2240 mA
0.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
260
36 Bit
36 Bit
2 MWords
0 to 70 °C
85 °C
0 °C
260BGA
260
14 x 22 x 1.6
No
Commercial
BGA
1.4 V
1.3 V
1.35 V
Synchronous
1.3500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$281.2656
168+
$270.3072
336+
$259.3488
504+
$248.3904
672+
$243.8244