PDP SEO Portlet

GS8672Q19BE-450I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8672Q19BE-450I
Secondary Manufacturer Part#: GS8672Q19BE-450I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
450 MHz
QDR
72 Mbit
450 MHz
1510 mA
0.45 ns
72 Mbit
Surface Mount
165
18 Bit
18 Bit
2
4 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 17 x 1.04(Max)
No
Industrial
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: