PDP SEO Portlet

GS8672D18BGE-400I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8672D18BGE-400I
Secondary Manufacturer Part#: GS8672D18BGE-400I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
400 MHz
QDR
72 Mbit
Tin-Silver-Copper
260
400 MHz
1380 mA
0.45 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
4 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 17 x 1.04(Max)
No
Industrial
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: