PDP SEO Portlet

GS864418GE-133V

SRAM Chip Sync Dual 1.8V/2.5V 72M-Bit 4M x 18 8.5ns/3.5ns 165-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS864418GE-133V
Secondary Manufacturer Part#: GS864418GE-133V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FT pin for user-configurable flow through or pipeline operation
  • Single/Dual Cycle Deselect selectable
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • ZQ mode pin for user-selectable high/low output drive
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to SCD x18/x36 Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 165-bump BGA package
  • RoHS-compliant 165-bump BGA package available
  • Green 15 mm x 17 mm, 165 FPBGA

Technical Attributes

Find Similar Parts

Description Value
22 Bit
Flow-Through|Pipelined
133 MHz
SDR
72 Mbit
Tin-Silver-Copper
260
210@Flow-Through|250@Pipelined mA
2, 2.7 V
8.5@Flow-Through|3.5@Pipelined ns
72 Mbit
1.7, 2.3 V
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
4 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 1.04 mm
No
Commercial
Synchronous SRAM
FBGA
2, 2.7 V
1.7, 2.3 V
1.8, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$124.5552
210+
$119.7024
420+
$114.8496
630+
$109.9968
840+
$107.9748