PDP SEO Portlet

GS864236GB-300I

SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 5.5ns/2.3ns 119-Pin F-BGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS864236GB-300I
Secondary Manufacturer Part#: GS864236GB-300I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FT pin for user-configurable flow through or pipeline operation
  • Single/Dual Cycle Deselect selectable
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • ZQ mode pin for user-selectable high/low output drive
  • 2.5 V +10%/–10% core power supply
  • 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to SCD x18/x36 Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 119- and 209-bump BGA package
  • RoHS-compliant 119- and 209-bump BGA packages available
  • Green 14 mm x 22 mm, 119 BGA

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
300 MHz
SDR
72 Mbit
Tin-Silver-Copper
260
320@Flow-Through|440@Pipelined mA
2.7, 3.6 V
5.5@Flow-Through|2.3@Pipelined ns
72 Mbit
2.3, 3 V
Surface Mount
MSL 3 - 168 hours
119
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
119F-BGA
119
22 x 14 x 1.26 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$167.05667
168+
$166.21295
336+
$165.36923
672+
$164.52551
1344+
$163.68179