PDP SEO Portlet

GS864036GT-250IV

SRAM Chip Sync Quad 1.8V/2.5V 72M-Bit 2M x 36 6.5ns/3ns 100-Pin TQFP Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS864036GT-250IV
Secondary Manufacturer Part#: GS864036GT-250IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS864036T is a 75,497,472-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • FT pin for user-configurable flow through or pipeline operation
  • Single Cycle Deselect (SCD) operation
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 100-lead TQFP package
  • RoHS-compliant 100-lead TQFP package available

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
250 MHz
SDR
72 Mbit
Matte Tin
260
275@Flow-Through|380@Pipelined mA
2, 2.7 V
6.5@Flow-Through|3@Pipelined ns
72 Mbit
1.7, 2.3 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
TQFP
2.7, 2.7 V
2.3, 2.3 V
2.5, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$173.1576
144+
$166.4112
288+
$159.6648
432+
$152.9184
576+
$150.1074