PDP SEO Portlet

GS840Z36CGT-166

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS840Z36CGT-166
Secondary Manufacturer Part#: GS840Z36CGT-166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through|Pipelined
166 MHz
SDR
4 Mbit
135@Flow-Through|160@Pipelined mA
2.7, 3.6 V
7@Flow-Through|3.5@Pipelined ns
4 Mbit
2.3, 3 V
Surface Mount
100
36 Bit
36 Bit
4
128 kWords
0 to 85 °C
85 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.6, 3.6 V
3, 3 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$4.575
144+
$4.5018
288+
$4.4286
432+
$4.3554
576+
$4.2822