PDP SEO Portlet

GS840Z36CGT-100I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS840Z36CGT-100I
Secondary Manufacturer Part#: GS840Z36CGT-100I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through|Pipelined
100 MHz
SDR
4 Mbit
130@Flow-Through|140@Pipelined mA
2.7, 3.6 V
12@Flow-Through|4.5@Pipelined ns
4 Mbit
2.3, 3 V
Surface Mount
100
36 Bit
36 Bit
4
128 kWords
-40 to 100 °C
100 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
Synchronous NBT SRAM
TQFP
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$5.325
144+
$5.2398
288+
$5.1546
576+
$5.0694
1152+
$4.9842