GS840H36AB-100I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| Flow-Through|Pipelined | ||
| 100 MHz | ||
| SDR | ||
| 4.5 Mbit | ||
| Tin-Lead | ||
| 145@Flow-Through|200@Pipelined mA | ||
| 12@Flow-Through|4.5@Pipelined ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 119 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 119F-BGA | ||
| 119 | ||
| 22 x 14 x 1.46 mm | ||
| No | ||
| Industrial | ||
| Synchronous SRAM | ||
| FBGA | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |