PDP SEO Portlet

GS840H32AGB-166

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS840H32AGB-166
Secondary Manufacturer Part#: GS840H32AGB-166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through|Pipelined
166 MHz
SDR
4 Mbit
Tin-Silver-Copper
260
190@Flow-Through|310@Pipelined mA
8.5@Flow-Through|3.5@Pipelined ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
119
32 Bit
32 Bit
4
128 kWords
0 to 70 °C
70 °C
0 °C
119F-BGA
119
22 x 14 x 1.16
No
Commercial
Synchronous SRAM
FBGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $: