PDP SEO Portlet

GS84032CGT-150I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS84032CGT-150I
Secondary Manufacturer Part#: GS84032CGT-150I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through|Pipelined
150 MHz
SDR
4 MB
Matte Tin
260 °C
150 MHz
150@Flow-Through/160@Pipelined mA
7.5@Flow-Through/3.8@Pipelined ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
100
32 Bit
32 Bit
1
128 kWords
-40 to 85 °C
100 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
Industrial
TQFP
3.6 V
3 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$4.8
144+
$4.7232
288+
$4.6464
576+
$4.5696
1152+
$4.4928