PDP SEO Portlet

GS8342T37BGD-333

SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8342T37BGD-333
Secondary Manufacturer Part#: GS8342T37BGD-333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS8342T37BD is a built in compliance with theSigmaDDR-II+ SRAM pinout standard for Common I/Osynchronous SRAMs. They are 37,748,736 (36Mb) SRAMs. The GS8342T37BD SigmaDDR-II+ SRAMs are justone element in a family of low power, low voltage HSTL I/OSRAMs designed to operate at the speeds needed to implementeconomical high performance networking systems.

  • 2.0 Clock Latency
  • Simultaneous Read and Write SigmaDDRâ„¢ Interface
  • Common I/O bus
  • JEDEC-standard pinout and package
  • Double Data Rate interface
  • Byte Write controls sampled at data-in time
  • Burst of 2 Read and Write
  • On-Die Termination (ODT) on Data (D), Byte Write, and Clock (K) inputs
  • 1.8 V +100/–100 mV core power supply
  • 1.5 V or 1.8 V HSTL Interface
  • Pipelined read operation with self-timed Late Write
  • Fully coherent read and write pipelines
  • ZQ pin for programmable output drive strength
  • Data Valid pin (QVLD) Support
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 165-bump, 13 mm x 15 mm, 1 mm bump pitch BGA package
  • RoHS-compliant 165-bump BGA package available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$49.0842
288+
$48.8363
576+
$48.5884
1152+
$48.3405
2304+
$48.0926