PDP SEO Portlet

GS8342Q09AE-250M

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8342Q09AE-250M
Secondary Manufacturer Part#: GS8342Q09AE-250M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
250 MHz
QDR
36 Mbit
250 MHz
750 mA
0.45 ns
36 Mbit
Surface Mount
165
9 Bit
9 Bit
2
4 MWords
-55 to 125 °C
125 °C
-55 °C
165FBGA
165
17 x 15 x 1.04 mm
No
Military
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $: