PDP SEO Portlet

GS8322Z36AB-333

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8322Z36AB-333
Secondary Manufacturer Part#: GS8322Z36AB-333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
333 MHz
SDR
36 Mbit
Tin-Lead
300@Flow-Through|390@Pipelined mA
2.7, 3.6 V
4.5@Flow-Through|2.5@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
119
36 Bit
36 Bit
4
1 MWords
0 to 85 °C
85 °C
0 °C
119F-BGA
119
22 x 14 x 1.26 mm
No
Commercial
Synchronous NBT SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$52.8528
168+
$50.7936
336+
$48.7344
672+
$46.6752
1344+
$45.8172