GS832236E-225M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
20 Bit | ||
Flow-Through|Pipelined | ||
225 MHz | ||
SDR | ||
36 Mbit | ||
280@Flow-Through|360@Pipelined mA | ||
2.7, 3.6 V | ||
7@Flow-Through|2.7@Pipelined ns | ||
36 Mbit | ||
2.3, 3 V | ||
Surface Mount | ||
165 | ||
36 Bit | ||
36 Bit | ||
4 | ||
1 MWords | ||
-55 to 125 °C | ||
125 °C | ||
-55 °C | ||
165FBGA | ||
165 | ||
17 x 15 x 1.04 mm | ||
No | ||
Military | ||
Synchronous SRAM | ||
FBGA | ||
2.7, 3.6 V | ||
2.3, 3 V | ||
2.5, 3.3 V | ||
Synchronous | ||
2.5, 3.3 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991.B.2.B |
HTSN: | 8542320041 |
Schedule B: | 8542320040 |