PDP SEO Portlet

GS832236AD-200

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS832236AD-200
Secondary Manufacturer Part#: GS832236AD-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
200 MHz
SDR
36 Mbit
Tin-Lead
240@Flow-Through|280@Pipelined mA
2.7, 3.6 V
6.5@Flow-Through|3@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
165
36 Bit
36 Bit
4
1 MWords
0 to 85 °C
85 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$36.0261
288+
$35.84415
576+
$35.6622
1152+
$35.48025
2304+
$35.2983