GS832236AB-225M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| Flow-Through|Pipelined | ||
| 225 MHz | ||
| SDR | ||
| 36 Mbit | ||
| 225 MHz | ||
| 2.7, 3.6 V | ||
| 36 Mbit | ||
| 2.3, 3 V | ||
| Surface Mount | ||
| 119 | ||
| 36 Bit | ||
| 36 Bit | ||
| 2 | ||
| 1 MWords | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 119F-BGA | ||
| 119 | ||
| 14 x 22 x 1.26 | ||
| No | ||
| Military | ||
| Synchronous SRAM | ||
| FBGA | ||
| 2.7, 3.6 V | ||
| 2.3, 3 V | ||
| 2.5, 3.3 V | ||
| Synchronous | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |