PDP SEO Portlet

GS832218AB-333I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS832218AB-333I
Secondary Manufacturer Part#: GS832218AB-333I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
333 MHz
SDR
36 Mbit
295@Flow-Through|380@Pipelined mA
2.7, 3.6 V
4.5@Flow-Through|2.5@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
119
18 Bit
18 Bit
2
2 MWords
-40 to 100 °C
100 °C
-40 °C
119F-BGA
119
22 x 14 x 1.29 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$60.7992
168+
$58.4304
336+
$56.0616
504+
$53.6928
672+
$52.7058