PDP SEO Portlet

GS8321Z36AGD-250IV

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8321Z36AGD-250IV
Secondary Manufacturer Part#: GS8321Z36AGD-250IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
250 MHz
SDR
36 Mbit
Tin-Silver-Copper
260
265@Flow-Through|325@Pipelined mA
2, 2.7 V
5.5@Flow-Through|3@Pipelined ns
36 Mbit
1.7, 2.3 V
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
1 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
FBGA
2.7, 2.7 V
2.3, 2.3 V
2.5, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$74.6262
288+
$74.2493
576+
$73.8724
864+
$73.4955
1152+
$73.1186