PDP SEO Portlet

GS8321E18AGD-200I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8321E18AGD-200I
Secondary Manufacturer Part#: GS8321E18AGD-200I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
200 MHz
SDR
36 Mbit
245@Flow-Through|280@Pipelined mA
2.7, 3.6 V
6.5@Flow-Through|3@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
2 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$38.4384
288+
$36.9408
576+
$35.4432
1152+
$33.9456
2304+
$33.3216