PDP SEO Portlet

GS8320Z36AGT-333IV

SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 5ns/3ns 100-Pin TQFP

Manufacturer:Gsi Technology
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: GS8320Z36AGT-333IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NBT (No Bus Turn Around) functionality allows zero wait read-write-read bus utilization; Fully pin-compatible with both pipelined and flow through NtRAM™, NoBL™ and ZBT™ SRAMs
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • User-configurable Pipeline and Flow Through mode
  • LBO pin for Linear or Interleave Burst mode
  • Pin compatible with 2Mb, 4Mb, 8Mb, and 16Mb devices
  • Byte write operation (9-bit Bytes)
  • 3 chip enable signals for easy depth expansion
  • ZZ Pin for automatic power-down
  • RoHS-compliant 100-lead TQFP package available

Technical Attributes

Find Similar Parts

Description Value
null
100 Pins
2.5 V
null
-40 °C
333 MHz
1.7 V
2 V
36 Mbit
Surface Mount
null
TQFP
100 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
Need More?
USD $:
$ 90.59838
72+
$90.59838
144+
$87.84704
288+
$87.40111
576+
$86.95519
1152+
$86.50927
SubTotal:
$6,523.08