PDP SEO Portlet

GS8320E32AGT-200

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8320E32AGT-200
Secondary Manufacturer Part#: GS8320E32AGT-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
200 MHz
SDR
36 Mbit
220@Flow-Through|260@Pipelined mA
2, 2.7 V
6.5@Flow-Through|3@Pipelined ns
36 Mbit
1.7, 2.3 V
Surface Mount
100
32 Bit
32 Bit
4
1 MWords
0 to 85 °C
85 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
Synchronous SRAM
TQFP
2, 2.7 V
1.7, 2.3 V
1.8, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$35.0757
144+
$34.03175
288+
$33.859
432+
$33.68625
576+
$33.5135