PDP SEO Portlet

GS832018AGT-400

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS832018AGT-400
Secondary Manufacturer Part#: GS832018AGT-400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
400 MHz
SDR
36 Mbit
295@Flow-Through|405@Pipelined mA
2.7, 3.6 V
4@Flow-Through|2.5@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
100
18 Bit
18 Bit
2
2 MWords
0 to 85 °C
85 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
Synchronous SRAM
TQFP
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$64.68
144+
$62.16
288+
$59.64
432+
$57.12
576+
$56.07