PDP SEO Portlet

GS82583ED18GK-675

SRAM Chip Sync Single 1.3V 288M-bit 16M x 18 10ns 260-Pin BGA

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS82583ED18GK-675
Secondary Manufacturer Part#: GS82583ED18GK-675
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sigma Quad-IIIe SRAMs are the Separate I/O half of the /Sigma DDR-IIIe family of high performance SRAMs. Although very similar to GSI's second generation of networking SRAMs (the Sigma Quad-II/Sigma DDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

  • 8Mb x 36 and 16Mb x 18 organizations available
  • 675 MHz maximum operating frequency
  • 675 MT/s peak transaction rate (in millions per second)
  • 97 Gb/s peak data bandwidth (in x36 devices)
  • Separate I/O DDR Data Buses
  • Non-multiplexed SDR Address Bus
  • One operation - Read or Write - per clock cycle
  • Burst of 4 Read and Write operations
  • 3 cycle Read Latency
  • 1.3V nominal core voltage
  • 1.2V, 1.3V, or 1.5V HSTL I/O interface
  • Configurable ODT (on-die termination)
  • ZQ pin for programmable driver impedance
  • ZT pin for programmable ODT impedance
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 260-pin, 14 mm x 22 mm, 1 mm ball pitch, 6/6 RoHS compliant BGA package

Technical Attributes

Find Similar Parts

Description Value
22 Bit
Pipelined
675 MHz
DDR
288 Mbit
675 MHz
10 ns
288 Mbit
Surface Mount
260
18 Bit
18 Bit
1
16 MWords
0 to 85 °C
85 °C
0 °C
260BGA
260
14 x 22 x 1.7 mm
0
Commercial
SigmaQuad SRAM
BGA
1.3 V
1.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$672.98
168+
$646.76
336+
$620.54
672+
$594.32
1344+
$583.395