PDP SEO Portlet

GS82582DT20GE-550

SRAM Chip Sync Dual 1.8V 288M-Bit 16M x 18 0.45ns 165-Pin BGA

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS82582DT20GE-550
Secondary Manufacturer Part#: GS82582DT20GE-550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS82582DT20 are built in compliance with the Sigma Quad-II+ SRAM pin out standard for Separate I/O synchronous SRAMs. They are 301,989,888-bit (288Mb) SRAMs. The GS82582DT20 Sigma Quad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

  • 2.5 Clock Latency
  • Simultaneous Read and Write Sigma Quad™ Interface
  • JEDEC-standard pinout and package
  • Dual Double Data Rate interface
  • Byte Write controls sampled at data-in time
  • Burst of 4 Read and Write
  • Dual-Range On-Die Termination (ODT) on Data (D), Byte Write (BW), and Clock (K, K) inputs
  • 1.8 V +100/–100 mV core power supply
  • 1.5 V or 1.8 V HSTL Interface
  • Pipelined read operation
  • Fully coherent read and write pipelines
  • ZQ pin for programmable output drive strength
  • Data Valid Pin (QVLD) Support
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • RoHS-compliant 165-bump BGA package

Technical Attributes

Find Similar Parts

Description Value
22 Bit
Pipelined
550 MHz
QDR
288 Mbit
550 MHz
0.45 ns
288 Mbit
Surface Mount
165
18 Bit
18 Bit
2
16 MWords
0 to 85 °C
85 °C
0 °C
165BGA
165
15 x 17 x 1.04(Max)
No
Commercial
BGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$407.14286
210+
$393.08396
420+
$391.08861
840+
$389.09326
1680+
$387.09791