GS8256436GD-250I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 Bit | ||
| Flow-Through|Pipelined | ||
| 250 MHz | ||
| SDR | ||
| 288 MB | ||
| 250 MHz | ||
| 500@Flow-Through|590@Pipelined mA | ||
| 5.5 ns | ||
| 288 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 8 m | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 165FPBGA | ||
| 165 | ||
| 15 x 13 x 1.04 mm | ||
| No | ||
| Industrial | ||
| FPBGA | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| Synchronous | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |