PDP SEO Portlet

GS8182D19BGD-375

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8182D19BGD-375
Secondary Manufacturer Part#: GS8182D19BGD-375
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GS8170LW36/72A Sigma RAMs are built in compliance with the Sigma RAM pin out standard for synchronous SRAMs. They are 18,874,368-bit (18Mb) SRAMs. This family of wide, very low voltage CMOS I/O SRAMs is designed to operate at the speeds needed to implement economical high performance networking systems.SRAMs are offered in a number of configurations including Late Write, Double Late Write, and Double Data Rate (DDR). The logical differences between the protocols employed by these RAMs mainly involve various approaches to write cueing and data transfer rates. The SRAM family standard allows a user to implement the interface protocol best suited to the task at hand.

  • Late Write mode, Pipelined Read mode
  • JEDEC-standard Sigma RAM™ pinout and package
  • 1.8 V +150/–100 mV core power supply
  • 1.8 V CMOS Interface
  • ZQ controlled user-selectable output drive strength
  • Dual Cycle Deselect
  • Burst Read and Write option
  • Fully coherent read and write pipelines
  • Echo Clock outputs track data output drivers
  • Byte write operation (9-bit bytes)
  • 2 user-programmable chip enable inputs
  • IEEE 1149.1 JTAG-compliant Serial Boundary Scan
  • 209-bump, 14 mm x 22 mm, 1 mm bump pitch BGA package
  • Pin-compatible with future 36Mb, 72Mb, and 144Mb devices
  • Pb-Free 209-bump BGA package available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
375 MHz
SDR
18 Mbit
Tin-Silver-Copper
260
375 MHz
570 mA
0.45 ns
1M x 18bit
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
1 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$18.75
288+
$18.45
576+
$18.15
1152+
$17.85
2304+
$17.55