PDP SEO Portlet

GS8180QV18BGD-167I

SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8180QV18BGD-167I
Secondary Manufacturer Part#: GS8180QV18BGD-167I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GS8180QV18B is a built in compliance with the Sigma Quad SRAM pinout standard for Separate I/O synchronous SRAMs. They are18,874,368-bit (18Mb) SRAMs. These are the first in a family of wide, very low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems. Sigma Quad SRAMs are offered in a number of configurations. Some emulate and enhance other synchronous separate I/O SRAMs. A higher performance SDR (Single Data Rate) Burst of 2 version is also offered. The logical differences between the protocols employed by these RAMs hinge mainly on various combinations of address bursting, output data registering, and write cueing. Along with the Common I/O family of Sigma Rams, the Sigma Quad family of SRAMs allows a user to implement the interface protocol best suited to the task at hand.

  • Simultaneous Read and Write SigmaQuad™ Interface
  • JEDEC-standard pinout and package
  • Dual DoubleData Rate interface
  • Byte Write controls sampled at data-in time
  • Burst of 2 Read and Write
  • 2.5 V +100/–100 mV core power supply
  • 1.5 V or 1.8 V HSTL Interface
  • Pipelined read operation
  • Fully coherent read and write pipelines
  • ZQ mode pin for programmable output drive strength
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • Pin-compatible with future 36Mb, 72Mb, and 144Mb devices
  • RoHS-compliant 165-bump, 13 mm x 15 mm, 1 mm bump pitch BGA package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
167 MHz
DDR
18 Mbit
Tin-Silver-Copper
260
167 MHz
2.5 ns
1M x 18bit
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
SigmaQuad SRAM
FBGA
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$18.675
288+
$18.3762
576+
$18.0774
1152+
$17.7786
2304+
$17.4798