PDP SEO Portlet

GS8162Z18DGD-150IV

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8162Z18DGD-150IV
Secondary Manufacturer Part#: GS8162Z18DGD-150IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
200@Flow-Through|180@Pipelined mA
2, 2.7 V
7.5@Flow-Through|3.8@Pipelined ns
1M x 18bit
18 Mbit
1.7, 2.3 V
Surface Mount
165
18 Bit
18 Bit
2
1 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
Synchronous NBT SRAM
FBGA
2, 2.7 V
1.7, 2.3 V
1.8, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  88.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.3518
2+
$44.3644
4+
$44.1392
8+
$43.914
16+
$39.9737