PDP SEO Portlet

GS816273CGC-250V

SRAM Chip Sync Octal 1.8V/2.5V 18M-Bit 256K x 72-Bit 3ns 209-Pin BGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816273CGC-250V
Secondary Manufacturer Part#: GS816273CGC-250V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single/Dual Cycle Deselect selectable
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • ZQ mode pin for user-selectable high/low output drive
  • 3.3 V or 2.5 V core power supply
  • 3.3 V or 2.5 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to SCD x18/x36 Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 209-bump BGA package
  • RoHS-compliant 209-bump BGA package available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
250 MHz
SDR
18 Mbit
Tin-Silver-Copper
260
250 MHz
350 mA
2, 2.7 V
3 ns
256K x 72bit
18 Mbit
1.7, 2.3 V
Surface Mount
MSL 3 - 168 hours
209
72 Bit
72 Bit
8
256 kWords
0 to 70 °C
70 °C
0 °C
209BGA
209
22 x 14 x 1.1 mm
No
Commercial
Synchronous SRAM
BGA
2, 2.7 V
1.7, 2.3 V
1.8, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$69.3924
168+
$66.6888
336+
$63.9852
504+
$61.2816
672+
$60.1551