PDP SEO Portlet

GS816218DGB-150

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816218DGB-150
Secondary Manufacturer Part#: GS816218DGB-150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
180@Flow-Through|170@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
1M x 18bit
18 Mbit
2.3, 3 V
Surface Mount
119
18 Bit
18 Bit
2
1 MWords
0 to 85 °C
85 °C
0 °C
119F-BGA
119
22 x 14 x 1.26 mm
No
Commercial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$13.875
168+
$13.653
336+
$13.431
504+
$13.209
672+
$12.987