PDP SEO Portlet

GS816218DD-150I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816218DD-150I
Secondary Manufacturer Part#: GS816218DD-150I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
200@Flow-Through|190@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
18 Mbit
2.3, 3 V
Surface Mount
165
18 Bit
18 Bit
2
1 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
FBGA
3.6, 3.6 V
3, 3 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  88
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$15.225
72+
$14.9814
144+
$14.7378
288+
$14.4942
576+
$14.2506