PDP SEO Portlet

GS816218DB-333I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816218DB-333I
Secondary Manufacturer Part#: GS816218DB-333I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
333 MHz
SDR
18 Mbit
260@Flow-Through|305@Pipelined mA
2.7, 3.6 V
4.5@Flow-Through|2.5@Pipelined ns
1M x 18bit
18 Mbit
2.3, 3 V
Surface Mount
119
18 Bit
18 Bit
2
1 MWords
-40 to 100 °C
100 °C
-40 °C
119F-BGA
119
22 x 14 x 1.26 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$31.1388
168+
$29.9256
336+
$28.7124
672+
$27.4992
1344+
$26.9937