PDP SEO Portlet

GS8161E36DGD-150

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8161E36DGD-150
Secondary Manufacturer Part#: GS8161E36DGD-150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
190@Flow-Through|180@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
512K x 36bit
18 Mbit
2.3, 3 V
Surface Mount
165
36 Bit
36 Bit
4
512 kWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$13.875
288+
$13.653
576+
$13.431
864+
$13.209
1152+
$12.987