PDP SEO Portlet

GS8161E32DD-150V

SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 32 7.5ns/3.8ns 165-Pin FBGA

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8161E32DD-150V
Secondary Manufacturer Part#: GS8161E32DD-150V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS8161E32DD is an 18,874,368-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • FT pin for user-configurable flow through or pipeline operation
  • Dual Cycle Deselect (DCD) operation
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 165-bump BGA package
  • RoHS-compliant 100-pin TQFP and 165-bump BGA available
  • 1MB product Family
  • 13 mm x 15 mm, 165 FPBGA

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
190@Flow-Through|175@Pipelined mA
2, 2.7 V
7.5@Flow-Through|3.8@Pipelined ns
512K x 32bit
18 Mbit
1.7, 2.3 V
Surface Mount
165
32 Bit
32 Bit
4
512 kWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
Synchronous SRAM
FBGA
2, 2.7 V
1.7, 2.3 V
1.8, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$32.0628
288+
$30.8136
576+
$29.5644
1152+
$28.3152
2304+
$27.7947