PDP SEO Portlet

GS8161E32DD-150I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8161E32DD-150I
Secondary Manufacturer Part#: GS8161E32DD-150I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
210@Flow-Through|200@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
512K x 32bit
18 Mbit
2.3, 3 V
Surface Mount
165
32 Bit
32 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Industrial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$15.225
288+
$14.9814
576+
$14.7378
864+
$14.4942
1152+
$14.2506