PDP SEO Portlet

GS8161E18DD-333

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8161E18DD-333
Secondary Manufacturer Part#: GS8161E18DD-333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
333 MHz
SDR
18 Mbit
240@Flow-Through|285@Pipelined mA
2.7, 3.6 V
4.5@Flow-Through|2.5@Pipelined ns
1M x 18bit
18 Mbit
2.3, 3 V
Surface Mount
165
18 Bit
18 Bit
2
1 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$27.258
288+
$26.196
576+
$25.134
864+
$24.072
1152+
$23.6295