PDP SEO Portlet

GS816136DGT-400

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816136DGT-400
Secondary Manufacturer Part#: GS816136DGT-400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through|Pipelined
400 MHz
SDR
18 Mbit
280@Flow-Through|365@Pipelined mA
2.7, 3.6 V
4@Flow-Through|2.5@Pipelined ns
512K x 36bit
18 Mbit
2.3, 3 V
Surface Mount
100
36 Bit
36 Bit
4
512 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
Synchronous SRAM
TQFP
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$34.188
144+
$32.856
288+
$31.524
432+
$30.192
576+
$29.637